
3240025 | |
|---|---|
DigiKey Part Number | 277-9646-ND |
Manufacturer | |
Manufacturer Product Number | 3240025 |
Description | CONN RING CIRC 14-16AWG M6 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3240025 Models |
Category | Length - Overall 1.106" (28.10mm) |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Blue |
Stud/Tab Size M6 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.472" (12.00mm) | Material - Insulation Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3241209 | Phoenix Contact | 0 | 3241209-ND | 33,80680 Kč | Parametric Equivalent |
| 7-1377173-5 | WEE | 2 000 | 5831-7-1377173-5-ND | 14,90857 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |









