
3240023 | |
|---|---|
DigiKey Part Number | 277-11123-ND |
Manufacturer | |
Manufacturer Product Number | 3240023 |
Description | CONN RING CIRC 14-16AWG M4 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3240023 Models |
Category | Length - Overall 0.905" (22.99mm) |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Blue |
Stud/Tab Size M4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.335" (8.51mm) | Material - Insulation Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |











