
3240538 | |
|---|---|
DigiKey Part Number | 277-15446-ND |
Manufacturer | |
Manufacturer Product Number | 3240538 |
Description | CONN QC RCPT 16-20AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3240538 Models |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer Phoenix Contact | Length - Overall 0.846" (21.50mm) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-20 AWG |
Part Status Active | Insulation Fully Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Color Red |
Tab Width 0.250" (6.35mm) | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |










