




0482040001 | |
|---|---|
DigiKey Part Number | WM17532-ND |
Manufacturer | |
Manufacturer Product Number | 0482040001 |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0482040001 Models |
Category | Features Board Lock |
Manufacturer Molex | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel (SPCC) |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Vertical, Flag | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0673298000 | Molex | 13 301 | WM17136-ND | 32,76000 Kč | Parametric Equivalent |
| 0673298001 | Molex | 4 693 | WM17151-ND | 37,59000 Kč | Parametric Equivalent |
| 0673298020 | Molex | 2 716 | WM3464-ND | 42,21000 Kč | Parametric Equivalent |
| 0673298021 | Molex | 3 271 | WM14666-ND | 45,57000 Kč | Parametric Equivalent |
| 0894858000 | Molex | 7 277 | WM17112-ND | 22,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,23400 Kč | 272,34 Kč |
| 25 | 25,52520 Kč | 638,13 Kč |
| 50 | 24,30300 Kč | 1 215,15 Kč |
| 100 | 23,13980 Kč | 2 313,98 Kč |
| 250 | 21,68924 Kč | 5 422,31 Kč |
| 500 | 20,65364 Kč | 10 326,82 Kč |
| 1 000 | 19,66757 Kč | 19 667,57 Kč |
| 2 500 | 18,43658 Kč | 46 091,45 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |











