



0673298021 | |
|---|---|
DigiKey Part Number | WM14666-ND |
Manufacturer | |
Manufacturer Product Number | 0673298021 |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0673298021 Models |
Category | Termination Solder |
Manufacturer Molex | Features Board Lock |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A |
Part Status Active | Shielding Shielded |
Connector Type USB-A (USB TYPE-A) | Contact Finish Gold |
Number of Contacts 4 | Shell/Shielding Material Copper Alloy |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 2.0 | Insulation Color Black |
Mounting Type Through Hole, Right Angle | Base Product Number |
Mounting Feature Vertical, Flag |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUSBX-SLAS1N-B | Kycon, Inc. | 6 883 | 2092-KUSBX-SLAS1N-B-ND | 0,82000 Kč | Parametric Equivalent |
| KUSBX-SLAS1N-B30 | Kycon, Inc. | 678 | 2092-KUSBX-SLAS1N-B30-ND | 1,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 38,76200 Kč | 387,62 Kč |
| 25 | 36,33480 Kč | 908,37 Kč |
| 50 | 34,59640 Kč | 1 729,82 Kč |
| 100 | 32,94380 Kč | 3 294,38 Kč |
| 250 | 30,87964 Kč | 7 719,91 Kč |
| 500 | 29,40560 Kč | 14 702,80 Kč |
| 1 000 | 28,00230 Kč | 28 002,30 Kč |
| 2 500 | 26,25027 Kč | 65 625,68 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |











