32 MHz ±7ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-8-47B-7KM-TR

DigiKey Part Number
50-ECS-320-8-47B-7KM-TR-ND - Tape & Reel (TR)
50-ECS-320-8-47B-7KM-CT-ND - Cut Tape (CT)
50-ECS-320-8-47B-7KM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-8-47B-7KM-TR
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±7ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-8-47B-7KM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±10ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±7ppm
Height - Seated (Max)
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
1011,59600 Kč115,96 Kč
2510,96160 Kč274,04 Kč
5010,50700 Kč525,35 Kč
10010,07320 Kč1 007,32 Kč
2509,52596 Kč2 381,49 Kč
5009,13138 Kč4 565,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,66611 Kč9 666,11 Kč
2 0009,26652 Kč18 533,04 Kč
3 0009,04051 Kč27 121,53 Kč
5 0008,76369 Kč43 818,45 Kč
7 0008,58606 Kč60 102,42 Kč
10 0008,40176 Kč84 017,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč