
ERB-RD0R50X | |
|---|---|
DigiKey Part Number | P15122TR-ND - Tape & Reel (TR) P15122CT-ND - Cut Tape (CT) P15122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RD0R50X |
Description | FUSE BOARD MNT 500MA 32VDC 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERB-RD0R50X Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cUL, UL |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Surface Mount | Size / Dimension 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) |
Fuse Type | DC Cold Resistance 0.31 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 5 | 5,21400 Kč | 26,07 Kč |
| 10 | 4,79700 Kč | 47,97 Kč |
| 50 | 3,98340 Kč | 199,17 Kč |
| 100 | 3,67680 Kč | 367,68 Kč |
| 250 | 3,30684 Kč | 826,71 Kč |
| 500 | 3,05032 Kč | 1 525,16 Kč |
| 1 000 | 2,81362 Kč | 2 813,62 Kč |
| 5 000 | 2,32906 Kč | 11 645,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,08392 Kč | 20 839,20 Kč |
| 20 000 | 1,91818 Kč | 38 363,60 Kč |
| 30 000 | 1,82680 Kč | 54 804,00 Kč |
| 50 000 | 1,82486 Kč | 91 243,00 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |










