
FT245RNQ-REEL | |
|---|---|
DigiKey Part Number | 768-FT245RNQ-REELTR-ND - Tape & Reel (TR) 768-FT245RNQ-REELCT-ND - Cut Tape (CT) 768-FT245RNQ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT245RNQ-REEL |
Description | USB FULL SPEED TO PARALLEL FIFO |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to FIFO USB 2.0 FIFO Interface 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to FIFO | |
Interface | FIFO | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 5.25V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 10 | 91,34100 Kč | 913,41 Kč |
| 50 | 87,14180 Kč | 4 357,09 Kč |
| 100 | 82,94210 Kč | 8 294,21 Kč |
| 250 | 74,54292 Kč | 18 635,73 Kč |
| 500 | 66,14370 Kč | 33 071,85 Kč |
| 1 000 | 65,53896 Kč | 65 538,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 55,64470 Kč | 333 868,20 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |


