
0673298040 | |
|---|---|
DigiKey Part Number | 900-0673298040TR-ND - Tape & Reel (TR) 900-0673298040CT-ND - Cut Tape (CT) 900-0673298040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0673298040 |
Description | USB A UPRIGHT CONN.FLANGEOUT W/F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0673298040 Models |
Category | Features Board Guide |
Manufacturer Molex | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Vertical, Flag | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 37,96139 Kč | 10 629,19 Kč |
| 560 | 36,14918 Kč | 20 243,54 Kč |
| 840 | 35,12990 Kč | 29 509,12 Kč |
| 1 400 | 33,88702 Kč | 47 441,83 Kč |
| 1 960 | 33,09242 Kč | 64 861,14 Kč |
| 2 800 | 32,27078 Kč | 90 358,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 47,09900 Kč | 470,99 Kč |
| 25 | 44,13760 Kč | 1 103,44 Kč |
| 50 | 42,02960 Kč | 2 101,48 Kč |
| 100 | 40,02220 Kč | 4 002,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 48,04300 Kč | 480,43 Kč |
| 25 | 45,01960 Kč | 1 125,49 Kč |
| 50 | 42,86960 Kč | 2 143,48 Kč |
| 100 | 40,82220 Kč | 4 082,22 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |








