
USB-A-S-RU-TH-CS9-HC-NF-HT-TR | |
|---|---|
DigiKey Part Number | 2057-USB-A-S-RU-TH-CS9-HC-NF-HT-TR-ND - Tape & Reel (TR) 2057-USB-A-S-RU-TH-CS9-HC-NF-HT-TRCT-ND - Cut Tape (CT) 2057-USB-A-S-RU-TH-CS9-HC-NF-HT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-A-S-RU-TH-CS9-HC-NF-HT-TR |
Description | USB A 2.0 RECEPTACLE, R/A UPRIGH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 3A |
Part Status Active | Voltage - Rated 5VDC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SUS304) |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 25 | 8,97040 Kč | 224,26 Kč |
| 50 | 8,53780 Kč | 426,89 Kč |
| 100 | 8,12830 Kč | 812,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 7,68814 Kč | 1 691,39 Kč |
| 440 | 7,32066 Kč | 3 221,09 Kč |
| 660 | 7,11386 Kč | 4 695,15 Kč |
| 1 100 | 6,86195 Kč | 7 548,15 Kč |
| 1 540 | 6,70082 Kč | 10 319,26 Kč |
| 2 200 | 6,53429 Kč | 14 375,44 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |








