



A-USB A-E/LP | |
|---|---|
DigiKey Part Number | 123-A-USBA-E/LP-ND |
Manufacturer | |
Manufacturer Product Number | A-USB A-E/LP |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A-USB A-E/LP Models |
Category | Features Board Lock |
Manufacturer Assmann WSW Components | Operating Temperature -55°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color White |
Mounting Feature Vertical, Flag | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1002-014-01000 | CNC Tech | 14 782 | 1175-1019-ND | 35,70000 Kč | Parametric Equivalent |
| USB-A-S-S-W-VU-R | Samtec Inc. | 0 | 612-USB-A-S-S-W-VU-R-ND | 39,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 40,67300 Kč | 406,73 Kč |
| 25 | 38,12400 Kč | 953,10 Kč |
| 50 | 36,30560 Kč | 1 815,28 Kč |
| 100 | 34,56900 Kč | 3 456,90 Kč |
| 300 | 31,98977 Kč | 9 596,93 Kč |
| 500 | 30,85698 Kč | 15 428,49 Kč |
| 1 000 | 29,38460 Kč | 29 384,60 Kč |
| 2 500 | 27,54602 Kč | 68 865,05 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |







