USB-A-S-S-W-VU-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 33
Unit Price: 32,97000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 258
Unit Price: 39,27000 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 14 782
Unit Price: 35,70000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 404
Unit Price: 47,88000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 3 817
Unit Price: 30,66000 Kč
Datasheet
Image for USB-A-S-S-W-VU-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-A-S-S-W-VU-R

DigiKey Part Number
612-USB-A-S-S-W-VU-R-ND
Manufacturer
Manufacturer Product Number
USB-A-S-S-W-VU-R
Description
USB 2.0 INTERFACE, TYPE A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Samtec Inc.
Features
Board Lock
Series
Operating Temperature
-50°C ~ 85°C
Packaging
Tray
Number of Ports
1
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB-A (USB TYPE-A)
Mating Cycles
1500
Number of Contacts
4
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Phosphor Bronze
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole, Right Angle
Insulation Color
White
Mounting Feature
Vertical, Flag
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB-A-S-F-W-VUSamtec Inc.33SAM10370-ND32,97000 KčParametric Equivalent
USB-A-S-S-B-VUSamtec Inc.258SAM10371-ND39,27000 KčParametric Equivalent
1002-014-01000CNC Tech14 7821175-1019-ND35,70000 KčParametric Equivalent
A-USB A-E/LPAssmann WSW Components404123-A-USBA-E/LP-ND47,88000 KčParametric Equivalent
A-USB/2-A-EAssmann WSW Components3 817AE11228-ND30,66000 KčParametric Equivalent
Available To Order
Factory Stock: 9 719
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tray
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč