
USB-A-S-S-B-VU | |
|---|---|
DigiKey Part Number | SAM10371-ND |
Manufacturer | |
Manufacturer Product Number | USB-A-S-S-B-VU |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB-A-S-S-B-VU Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Board Lock |
Series | Operating Temperature -50°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Phosphor Bronze |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Vertical, Flag | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB-A-S-S-W-VU-R | Samtec Inc. | 0 | 612-USB-A-S-S-W-VU-R-ND | 39,27000 Kč | Parametric Equivalent |
| 1002-014-01000 | CNC Tech | 14 782 | 1175-1019-ND | 35,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 50 | 31,98000 Kč | 1 599,00 Kč |
| 100 | 27,15040 Kč | 2 715,04 Kč |
| 500 | 25,85358 Kč | 12 926,79 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |

