



0894858000 | |
|---|---|
DigiKey Part Number | WM17112-ND |
Manufacturer | |
Manufacturer Product Number | 0894858000 |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0894858000 Models |
Category | Features Board Lock |
Manufacturer Molex | Operating Temperature 0°C ~ 50°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A per Contact |
Part Status Active | Voltage - Rated 750VAC |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Vertical, Flag | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUSBX-SLAS1N-B | Kycon, Inc. | 6 883 | 2092-KUSBX-SLAS1N-B-ND | 20,16000 Kč | Parametric Equivalent |
| KUSBX-SLAS1N-B30 | Kycon, Inc. | 678 | 2092-KUSBX-SLAS1N-B30-ND | 31,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 17,88200 Kč | 447,05 Kč |
| 50 | 17,02520 Kč | 851,26 Kč |
| 100 | 16,21050 Kč | 1 621,05 Kč |
| 250 | 15,19416 Kč | 3 798,54 Kč |
| 500 | 14,46804 Kč | 7 234,02 Kč |
| 1 600 | 13,32796 Kč | 21 324,74 Kč |
| 3 200 | 12,69185 Kč | 40 613,92 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |





