USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
0673298001
0673298001

0673298001

DigiKey Part Number
WM17151-ND
Manufacturer
Manufacturer Product Number
0673298001
Description
CONN RCPT USB2.0 TYPEA 4POS R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0673298001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Molex
Features
Board Lock
Series
Number of Ports
1
Packaging
Tray
Current Rating (Amps)
1A
Part Status
Active
Shielding
Shielded
Connector Type
USB-A (USB TYPE-A)
Contact Finish
Gold
Number of Contacts
4
Shell/Shielding Material
Copper Alloy
Gender
Receptacle
Material Flammability Rating
UL94 V-0
Specifications
USB 2.0
Insulation Color
Black
Mounting Type
Through Hole, Right Angle
Base Product Number
Mounting Feature
Vertical, Flag
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KUSBX-SLAS1N-BKycon, Inc.6 8832092-KUSBX-SLAS1N-B-ND20,16000 KčParametric Equivalent
KUSBX-SLAS1N-B30Kycon, Inc.6282092-KUSBX-SLAS1N-B30-ND31,50000 KčParametric Equivalent
In-Stock: 4 693
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1031,95900 Kč319,59 Kč
2529,95160 Kč748,79 Kč
5028,51940 Kč1 425,97 Kč
10027,15670 Kč2 715,67 Kč
25025,45460 Kč6 363,65 Kč
50024,23926 Kč12 119,63 Kč
1 00023,08226 Kč23 082,26 Kč
2 50021,63777 Kč54 094,43 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč