
5031481871 | |
|---|---|
DigiKey Part Number | 900-5031481871TR-ND - Tape & Reel (TR) 900-5031481871CT-ND - Cut Tape (CT) 900-5031481871DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5031481871 |
Description | CLIK-MATE1.5 DRRA SMT SN HBP ETP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031481871 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.362" (9.20mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 1A per Contact |
Number of Positions Loaded All | Voltage Rating 100V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 61,94400 Kč | 619,44 Kč |
| 25 | 58,06360 Kč | 1 451,59 Kč |
| 50 | 55,29200 Kč | 2 764,60 Kč |
| 100 | 52,65040 Kč | 5 265,04 Kč |
| 250 | 49,35368 Kč | 12 338,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 47,61660 Kč | 26 189,13 Kč |
| 1 100 | 45,34518 Kč | 49 879,70 Kč |
| 1 650 | 44,06742 Kč | 72 711,24 Kč |
| 2 750 | 42,50904 Kč | 116 899,86 Kč |
| 3 850 | 41,51266 Kč | 159 823,74 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |










