


NCP164ASN180T1G | |
|---|---|
DigiKey Part Number | 488-NCP164ASN180T1GTR-ND - Tape & Reel (TR) 488-NCP164ASN180T1GCT-ND - Cut Tape (CT) 488-NCP164ASN180T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP164ASN180T1G |
Description | IC REG LINEAR 1.8V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | PSRR 83dB ~ 61dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage Dropout (Max) 0.255V @ 300mA | Supplier Device Package 5-TSOP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 7,75800 Kč | 77,58 Kč |
| 25 | 6,94080 Kč | 173,52 Kč |
| 100 | 6,03140 Kč | 603,14 Kč |
| 250 | 5,60012 Kč | 1 400,03 Kč |
| 500 | 5,33942 Kč | 2 669,71 Kč |
| 1 000 | 5,12503 Kč | 5 125,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,71849 Kč | 14 155,47 Kč |
| 6 000 | 4,59256 Kč | 27 555,36 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |





