
2S7BE_0515S6U | |
|---|---|
DigiKey Part Number | 3182-2S7BE_0515S6U-ND |
Manufacturer | |
Manufacturer Product Number | 2S7BE_0515S6U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133.3mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S7BE_0515S6U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 133.3mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,96000 Kč | 175,96 Kč |
| 5 | 169,41200 Kč | 847,06 Kč |
| 20 | 163,96300 Kč | 3 279,26 Kč |
| 40 | 161,30675 Kč | 6 452,27 Kč |
| 60 | 159,76683 Kč | 9 586,01 Kč |
| 100 | 157,84830 Kč | 15 784,83 Kč |
| 260 | 154,31915 Kč | 40 122,98 Kč |
| 500 | 151,94488 Kč | 75 972,44 Kč |
| Unit Price without VAT: | 175,96000 Kč |
|---|---|
| Unit Price with VAT: | 212,91160 Kč |











