


1557FBK | |
|---|---|
DigiKey Part Number | 164-1557FBK-ND |
Manufacturer | |
Manufacturer Product Number | 1557FBK |
Description | BOX PC BLACK 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Black Cover Included, Hand Held 6.299" L x 6.299" W (160.00mm x 160.00mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1557FBK Models |
Category | Area (L x W) 39.7in² (256cm²) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bag | Color Black |
Part Status Active | Thickness 0.118" (3.00mm) |
Container Type Box | Ratings |
Size / Dimension 6.299" L x 6.299" W (160.00mm x 160.00mm) | Material Flammability Rating UL94-HB |
Height 1.772" (45.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,85000 Kč | 527,85 Kč |
| 5 | 444,51400 Kč | 2 222,57 Kč |
| 10 | 413,08500 Kč | 4 130,85 Kč |
| 25 | 375,14880 Kč | 9 378,72 Kč |
| 50 | 348,93760 Kč | 17 446,88 Kč |
| 100 | 324,66590 Kč | 32 466,59 Kč |
| 250 | 321,40828 Kč | 80 352,07 Kč |
| Unit Price without VAT: | 527,85000 Kč |
|---|---|
| Unit Price with VAT: | 638,69850 Kč |






