
2132050003 | |
|---|---|
DigiKey Part Number | 900-2132050003-ND |
Manufacturer | |
Manufacturer Product Number | 2132050003 |
Description | 10RA BBC ASSEMBLY_TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Receptacle Plug Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2132050003 Models |
Category | Terminal Type Busbar Receptacle Plug |
Manufacturer Molex | Termination Solder |
Series | Color Black |
Packaging Tray | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,45000 Kč | 270,45 Kč |
| 10 | 229,80200 Kč | 2 298,02 Kč |
| 25 | 215,40600 Kč | 5 385,15 Kč |
| 90 | 196,79089 Kč | 17 711,18 Kč |
| 180 | 187,40250 Kč | 33 732,45 Kč |
| 270 | 182,12111 Kč | 49 172,70 Kč |
| 540 | 173,43804 Kč | 93 656,54 Kč |
| 1 080 | 165,17007 Kč | 178 383,68 Kč |
| Unit Price without VAT: | 270,45000 Kč |
|---|---|
| Unit Price with VAT: | 327,24450 Kč |











