
M48T08-150PC1 | |
|---|---|
DigiKey Part Number | 497-2829-5-ND |
Manufacturer | |
Manufacturer Product Number | M48T08-150PC1 |
Description | IC RTC CLK/CALENDAR PAR 28DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 28-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | M48T08-150PC1 Models |
Category | Date Format YY-MM-DD-dd |
Manufacturer STMicroelectronics | Interface Parallel |
Series | Voltage - Supply 4.75V ~ 5.5V |
Packaging Tube | Current - Timekeeping (Max) 3mA @ 4.7V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Clock/Calendar | Package / Case 28-DIP Module (0.600", 15.24mm) |
Features Leap Year, Watchdog Timer | Supplier Device Package 28-PCDIP, CAPHAT® |
Time Format HH:MM:SS (24 hr) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,84000 Kč | 707,84 Kč |
| 12 | 566,85833 Kč | 6 802,30 Kč |
| 36 | 529,76778 Kč | 19 071,64 Kč |
| 108 | 507,74722 Kč | 54 836,70 Kč |
| Unit Price without VAT: | 707,84000 Kč |
|---|---|
| Unit Price with VAT: | 856,48640 Kč |











