Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sintec 20.6 CFM (0.577m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

612NGME

DigiKey Part Number
381-3292-ND
Manufacturer
Manufacturer Product Number
612NGME
Description
FAN AXIAL 60X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sintec 20.6 CFM (0.577m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.40mm
Air Flow
20.6 CFM (0.577m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Features
Locked Rotor Protection
Noise
27.0dB(A)
Power (Watts)
1.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.146 lb (66.22 g)
Current Rating (Amps)
-
Voltage Range
8 ~ 15VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
80000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 864
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1620,28000 Kč620,28 Kč
10498,38800 Kč4 983,88 Kč
45426,65600 Kč19 199,52 Kč
90396,63822 Kč35 697,44 Kč
135393,71252 Kč53 151,19 Kč
Manufacturers Standard Package
Unit Price without VAT:620,28000 Kč
Unit Price with VAT:750,53880 Kč