
40990 | |
|---|---|
DigiKey Part Number | 40990-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 40990 |
Description | CONN TERM WELD TAB 16-20AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Weld Tab Connector Crimp 16-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 40990 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Weld Tab | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 000 | 4,78778 Kč | 574 533,60 Kč |
| Unit Price without VAT: | 4,78778 Kč |
|---|---|
| Unit Price with VAT: | 5,79321 Kč |











