
2-323758-1 | |
|---|---|
DigiKey Part Number | A27229TR-ND - Tape & Reel (TR) A27229CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-323758-1 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-323758-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.844" (21.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,31000 Kč | 263,10 Kč |
| 25 | 24,66840 Kč | 616,71 Kč |
| 50 | 23,48840 Kč | 1 174,42 Kč |
| 100 | 22,36710 Kč | 2 236,71 Kč |
| 250 | 20,96440 Kč | 5 241,10 Kč |
| 500 | 19,96322 Kč | 9 981,61 Kč |
| 1 000 | 19,01033 Kč | 19 010,33 Kč |
| 2 500 | 18,57584 Kč | 46 439,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,47970 Kč | 87 398,50 Kč |
| 10 000 | 16,64623 Kč | 166 462,30 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |












