
09354340441 | |
|---|---|
DigiKey Part Number | 1195-09354340441-ND |
Manufacturer | |
Manufacturer Product Number | 09354340441 |
Description | HAN PP POWER L MET PLUG VAR COD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Plug Connector Spring Clamp Gold 13-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09354340441 Models |
Category | Number of Rows 1 |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Spring Clamp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 13-18 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 5 | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,51000 Kč | 894,51 Kč |
| 10 | 760,29600 Kč | 7 602,96 Kč |
| 25 | 712,70560 Kč | 17 817,64 Kč |
| 50 | 678,71000 Kč | 33 935,50 Kč |
| 100 | 646,34990 Kč | 64 634,99 Kč |
| 250 | 605,93760 Kč | 151 484,40 Kč |
| Unit Price without VAT: | 894,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 082,35710 Kč |








