
09354330311 | |
|---|---|
DigiKey Part Number | 09354330311-ND |
Manufacturer | |
Manufacturer Product Number | 09354330311 |
Description | HAN PUSHPULL POWER L 4/0 METAL P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Connector Spring Clamp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09354330311 Models |
Category | Number of Rows 1 |
Manufacturer HARTING | Mounting Type Panel Mount |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Spring Clamp |
Part Status Active | Wire Type Discrete |
Contact Type Male Pin | Features Mounting Flange |
Number of Positions 5 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,71000 Kč | 797,71 Kč |
| 10 | 677,98300 Kč | 6 779,83 Kč |
| 25 | 635,53400 Kč | 15 888,35 Kč |
| 50 | 605,21280 Kč | 30 260,64 Kč |
| 100 | 576,35520 Kč | 57 635,52 Kč |
| 250 | 540,31716 Kč | 135 079,29 Kč |
| Unit Price without VAT: | 797,71000 Kč |
|---|---|
| Unit Price with VAT: | 965,22910 Kč |






