
09354340401 | |
|---|---|
DigiKey Part Number | 09354340401-ND |
Manufacturer | |
Manufacturer Product Number | 09354340401 |
Description | HAN PUSHPULL POWER L 4/0 METAL H |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Plug Connector Spring Clamp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09354340401 Models |
Category | Number of Rows 1 |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Spring Clamp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Contact Finish Gold |
Contact Type Female Socket | Color Black |
Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,63000 Kč | 749,63 Kč |
| 10 | 637,10000 Kč | 6 371,00 Kč |
| 25 | 597,20840 Kč | 14 930,21 Kč |
| 50 | 568,72240 Kč | 28 436,12 Kč |
| 100 | 541,60140 Kč | 54 160,14 Kč |
| 250 | 507,73584 Kč | 126 933,96 Kč |
| Unit Price without VAT: | 749,63000 Kč |
|---|---|
| Unit Price with VAT: | 907,05230 Kč |









