
6104201108501 | |
|---|---|
DigiKey Part Number | 1195-6104201108501-ND |
Manufacturer | |
Manufacturer Product Number | 6104201108501 |
Description | HAN PUSHPULL POWER L AIDA KUPPLU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Plug Connector Spring Clamp Gold 13-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 6104201108501 Models |
Category | Number of Positions 5 |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Spring Clamp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 13-18 AWG |
Contact Type Female Socket; Male Pin | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 785,67000 Kč | 1 785,67 Kč |
| 10 | 1 517,77700 Kč | 15 177,77 Kč |
| 25 | 1 422,81600 Kč | 35 570,40 Kč |
| 50 | 1 354,98000 Kč | 67 749,00 Kč |
| 100 | 1 290,39640 Kč | 129 039,64 Kč |
| Unit Price without VAT: | 1 785,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 160,66070 Kč |








