
09354310501 | |
|---|---|
DigiKey Part Number | 1195-6761-ND |
Manufacturer | |
Manufacturer Product Number | 09354310501 |
Description | CONN ADAPT RCPT/RCPT 5POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Position Adapter Connector Rectangular Connector, 5 Pos To Rectangular Connector, 5 Pos |
Datasheet | Datasheet |
EDA/CAD Models | 09354310501 Models |
Category | Convert From (Adapter End) Rectangular Connector, 5 Pos |
Manufacturer HARTING | Convert To (Adapter End) Rectangular Connector, 5 Pos |
Series | Number of Positions 5 |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Mounting Type Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 794,61000 Kč | 5 794,61 Kč |
| 10 | 4 926,25700 Kč | 49 262,57 Kč |
| 25 | 4 618,30000 Kč | 115 457,50 Kč |
| Unit Price without VAT: | 5 794,61000 Kč |
|---|---|
| Unit Price with VAT: | 7 011,47810 Kč |






