
2002-541 | |
|---|---|
DigiKey Part Number | 2946-2002-541-ND |
Manufacturer | |
Manufacturer Product Number | 2002-541 |
Description | END PLATE; FOR MODULAR TOPJOBS C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-541 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,41300 Kč | 234,13 Kč |
| 25 | 21,93880 Kč | 548,47 Kč |
| 50 | 20,88880 Kč | 1 044,44 Kč |
| 100 | 19,88930 Kč | 1 988,93 Kč |
| 250 | 18,64372 Kč | 4 660,93 Kč |
| 500 | 17,75296 Kč | 8 876,48 Kč |
| 1 000 | 16,90528 Kč | 16 905,28 Kč |
| 2 500 | 15,84728 Kč | 39 618,20 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |











