WTB Silver Terminal Connector 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WTB Silver Terminal Connector 10-12 AWG

09080007223

DigiKey Part Number
1195-5877-ND
Manufacturer
Manufacturer Product Number
09080007223
Description
HAN FAST-LOCK 4-6QMM ANG.SILVERP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
WTB Silver Terminal Connector 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
09080007223 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Through Board, Locking
Hole Diameter
0.173" (4.39mm)
Insulation Diameter
-
Length - Overall
-
Wire Gauge
10-12 AWG
Contact Material
Copper Alloy
Contact Finish
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,97000 Kč112,97 Kč
1095,94000 Kč959,40 Kč
2589,93040 Kč2 248,26 Kč
5085,63400 Kč4 281,70 Kč
10081,54570 Kč8 154,57 Kč
30075,46330 Kč22 638,99 Kč
50072,79334 Kč36 396,67 Kč
1 00069,32175 Kč69 321,75 Kč
2 50064,98629 Kč162 465,73 Kč
Manufacturers Standard Package
Unit Price without VAT:112,97000 Kč
Unit Price with VAT:136,69370 Kč