



0874390400 | |
|---|---|
DigiKey Part Number | WM2088-ND |
Manufacturer | |
Manufacturer Product Number | 0874390400 |
Description | CONN RCPT HSG 4POS 1.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874390400 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,48560 Kč | 87,14 Kč |
| 50 | 3,31760 Kč | 165,88 Kč |
| 100 | 3,16020 Kč | 316,02 Kč |
| 250 | 2,96156 Kč | 740,39 Kč |
| 500 | 2,82004 Kč | 1 410,02 Kč |
| 1 000 | 2,68522 Kč | 2 685,22 Kč |
| 2 500 | 2,51690 Kč | 6 292,25 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |












