
0874210000 | |
|---|---|
DigiKey Part Number | WM9234TR-ND - Tape & Reel (TR) WM9234CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0874210000 |
Description | CONN SOCKET 24-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 0874210000 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 24-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 98.4µin (2.50µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 25 | 0,55440 Kč | 13,86 Kč |
| 50 | 0,52500 Kč | 26,25 Kč |
| 100 | 0,50190 Kč | 50,19 Kč |
| 250 | 0,46952 Kč | 117,38 Kč |
| 500 | 0,44684 Kč | 223,42 Kč |
| 1 000 | 0,42542 Kč | 425,42 Kč |
| 2 500 | 0,39880 Kč | 997,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,31700 Kč | 6 340,00 Kč |
| 40 000 | 0,30185 Kč | 12 074,00 Kč |
| 60 000 | 0,29333 Kč | 17 599,80 Kč |
| 100 000 | 0,28294 Kč | 28 294,00 Kč |
| 140 000 | 0,27630 Kč | 38 682,00 Kč |
| 200 000 | 0,26943 Kč | 53 886,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |
























