
0874210100 | |
|---|---|
DigiKey Part Number | WM26538TR-ND - Tape & Reel (TR) WM26538CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0874210100 |
Description | PICOSPOX 15 RCPT CRP AWG2630 25S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 0874210100 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 98.4µin (2.50µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 25 | 0,63000 Kč | 15,75 Kč |
| 50 | 0,60060 Kč | 30,03 Kč |
| 100 | 0,57110 Kč | 57,11 Kč |
| 250 | 0,53420 Kč | 133,55 Kč |
| 500 | 0,50858 Kč | 254,29 Kč |
| 1 000 | 0,48442 Kč | 484,42 Kč |
| 2 500 | 0,45398 Kč | 1 134,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,42525 Kč | 8 505,00 Kč |
| 40 000 | 0,40494 Kč | 16 197,60 Kč |
| 60 000 | 0,39351 Kč | 23 610,60 Kč |
| 100 000 | 0,37958 Kč | 37 958,00 Kč |
| 140 000 | 0,37067 Kč | 51 893,80 Kč |
| 200 000 | 0,36147 Kč | 72 294,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











