


Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 26-30 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 201,02000 Kč | 13 201,02 Kč |
| 5 | 12 237,13000 Kč | 61 185,65 Kč |
| 10 | 11 844,46800 Kč | 118 444,68 Kč |
| Unit Price without VAT: | 13 201,02000 Kč |
|---|---|
| Unit Price with VAT: | 15 973,23420 Kč |




