



0874390200 | |
|---|---|
DigiKey Part Number | WM2086-ND |
Manufacturer | |
Manufacturer Product Number | 0874390200 |
Description | CONN RCPT HSG 2POS 1.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874390200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 25 | 2,88920 Kč | 72,23 Kč |
| 50 | 2,75080 Kč | 137,54 Kč |
| 100 | 2,61850 Kč | 261,85 Kč |
| 250 | 2,45340 Kč | 613,35 Kč |
| 500 | 2,33582 Kč | 1 167,91 Kč |
| 1 000 | 2,22432 Kč | 2 224,32 Kč |
| 2 500 | 2,08485 Kč | 5 212,12 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |














