
MDS-200APB12 AA | |
|---|---|
DigiKey Part Number | 1145-1247-ND |
Manufacturer | |
Manufacturer Product Number | MDS-200APB12 AA |
Description | AC/DC CONVERTER 12V 130W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10.83 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.40" H (101.6mm x 50.8mm x 35.6mm) | |
Approval Agency | CB Scheme, CE, EN, SIQ, TUV, UL | |
Standard Number | 50581; 55011; 55032; 60601-1; 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 912,71000 Kč | 1 912,71 Kč |
| 5 | 1 821,61800 Kč | 9 108,09 Kč |
| 10 | 1 783,78000 Kč | 17 837,80 Kč |
| 40 | 1 710,42350 Kč | 68 416,94 Kč |
| 80 | 1 674,88713 Kč | 133 990,97 Kč |
| 120 | 1 662,10717 Kč | 199 452,86 Kč |
| Unit Price without VAT: | 1 912,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 314,37910 Kč |



