
MDS-200APB36 AA | |
|---|---|
DigiKey Part Number | 1145-MDS-200APB36AA-ND |
Manufacturer | |
Manufacturer Product Number | MDS-200APB36 AA |
Description | AC/DC CONVERTER 36V 120W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.01" L x 2.01" W x 1.44" H (101.9mm x 51.1mm x 36.6mm) |
Voltage - Output 1 36V | Approval Agency CB, CCC, CE, cURus, TUV |
Current - Output 1 3.33 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 818,64000 Kč | 1 818,64 Kč |
| 5 | 1 732,12600 Kč | 8 660,63 Kč |
| 10 | 1 696,13400 Kč | 16 961,34 Kč |
| 25 | 1 649,70360 Kč | 41 242,59 Kč |
| 50 | 1 615,43080 Kč | 80 771,54 Kč |
| 100 | 1 581,86120 Kč | 158 186,12 Kč |
| Unit Price without VAT: | 1 818,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 200,55440 Kč |




