Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 131.0 CFM (3.67m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8218J/2H4P

DigiKey Part Number
381-3324-ND
Manufacturer
Manufacturer Product Number
8218J/2H4P
Description
FAN AXIAL 80X38MM 48VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 131.0 CFM (3.67m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
131.0 CFM (3.67m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
71.0dB(A)
Power (Watts)
36 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
20 ~ 58VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 494,14000 Kč2 494,14 Kč
101 983,21900 Kč19 832,19 Kč
361 733,89806 Kč62 420,33 Kč
721 718,16139 Kč123 707,62 Kč
Manufacturers Standard Package
Unit Price without VAT:2 494,14000 Kč
Unit Price with VAT:3 017,90940 Kč