
19360161421 | |
|---|---|
DigiKey Part Number | 19360161421-ND |
Manufacturer | |
Manufacturer Product Number | 19360161421 |
Description | HAN 16B EX-HOOD TOP ENTRY LC 4 P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19360161421 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 1.772" H (93.50mm x 43.00mm x 45.00mm) |
Series | Housing Color Blue |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -20°C ~ 40°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 036,25000 Kč | 1 036,25 Kč |
| 10 | 880,74000 Kč | 8 807,40 Kč |
| 25 | 825,60760 Kč | 20 640,19 Kč |
| 50 | 786,22820 Kč | 39 311,41 Kč |
| 100 | 748,74250 Kč | 74 874,25 Kč |
| 250 | 701,93712 Kč | 175 484,28 Kč |
| Unit Price without VAT: | 1 036,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 253,86250 Kč |






