
19000007104 | |
|---|---|
DigiKey Part Number | 19000007104-ND |
Manufacturer | |
Manufacturer Product Number | 19000007104 |
Description | CABLE GLAND 9-16MM M25 POLYAMIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M25 Blue |
Datasheet | Datasheet |
EDA/CAD Models | 19000007104 Models |
Category | Outside Cable Diameter (Max) 0.630" (16.00mm) |
Manufacturer HARTING | Thread Size M25 |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Color Blue |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.354" (9.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,93000 Kč | 229,93 Kč |
| Unit Price without VAT: | 229,93000 Kč |
|---|---|
| Unit Price with VAT: | 278,21530 Kč |















