
19365061441 | |
|---|---|
DigiKey Part Number | 1195-7275-ND |
Manufacturer | |
Manufacturer Product Number | 19365061441 |
Description | 6B EX HOOD TOP ENTRY, SINGLE LEV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19365061441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | Blue | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -20°C ~ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 080,35000 Kč | 1 080,35 Kč |
| 10 | 918,20100 Kč | 9 182,01 Kč |
| 25 | 860,73320 Kč | 21 518,33 Kč |
| 50 | 819,68220 Kč | 40 984,11 Kč |
| 100 | 780,59860 Kč | 78 059,86 Kč |
| 250 | 738,86756 Kč | 184 716,89 Kč |
| Unit Price without VAT: | 1 080,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 307,22350 Kč |

