
19360241421 | |
|---|---|
DigiKey Part Number | 19360241421-ND |
Manufacturer | |
Manufacturer Product Number | 19360241421 |
Description | HAN 24B EX-HTE-M25 4 PEGS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19360241421 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.165" H (120.00mm x 43.00mm x 55.00mm) |
Series | Housing Color Blue |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -20°C ~ 40°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 163,29000 Kč | 1 163,29 Kč |
| 10 | 988,75400 Kč | 9 887,54 Kč |
| 25 | 926,86840 Kč | 23 171,71 Kč |
| 50 | 882,66780 Kč | 44 133,39 Kč |
| 100 | 840,58140 Kč | 84 058,14 Kč |
| 250 | 788,03312 Kč | 197 008,28 Kč |
| Unit Price without VAT: | 1 163,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 407,58090 Kč |








