
09360463101 | |
|---|---|
DigiKey Part Number | 09360463101-ND |
Manufacturer | |
Manufacturer Product Number | 09360463101 |
Description | HAN 46EX-F-C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 46+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09360463101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 90V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 46+Ground | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 187,86000 Kč | 1 187,86 Kč |
| 10 | 1 009,60500 Kč | 10 096,05 Kč |
| 25 | 946,43040 Kč | 23 660,76 Kč |
| 50 | 901,29300 Kč | 45 064,65 Kč |
| 100 | 858,32260 Kč | 85 832,26 Kč |
| 250 | 804,66436 Kč | 201 166,09 Kč |
| Unit Price without VAT: | 1 187,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 437,31060 Kč |




















