
09365242602 | |
|---|---|
DigiKey Part Number | 1195-7296-ND |
Manufacturer | |
Manufacturer Product Number | 09365242602 |
Description | HAN 24E EX MALE CRIMP INSERT UL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 24+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09365242602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 24+Ground | |
Size | 24B | |
Termination Style | Crimp | |
Voltage Rating | 90V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® E | |
Operating Temperature | -20°C ~ 40°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 983,76000 Kč | 983,76 Kč |
| 10 | 836,11900 Kč | 8 361,19 Kč |
| 25 | 783,79640 Kč | 19 594,91 Kč |
| 50 | 746,41180 Kč | 37 320,59 Kč |
| 100 | 710,81800 Kč | 71 081,80 Kč |
| 250 | 666,94856 Kč | 166 737,14 Kč |
| Unit Price without VAT: | 983,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 190,34960 Kč |


