Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300165412

DigiKey Part Number
1195-09300165412-ND
Manufacturer
Manufacturer Product Number
09300165412
Description
HAN 16B-COVER W. CORD (PLASTIC)
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Cover with Retaining Cord
Series
For Use With/Related Products
Han-Eco® 16B Housings
Packaging
Bulk
Specifications
Locking Pegs (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1348,15000 Kč348,15 Kč
10295,77800 Kč2 957,78 Kč
25277,25760 Kč6 931,44 Kč
50264,02880 Kč13 201,44 Kč
100251,43010 Kč25 143,01 Kč
250235,70088 Kč58 925,22 Kč
500224,46190 Kč112 230,95 Kč
Manufacturers Standard Package
Unit Price without VAT:348,15000 Kč
Unit Price with VAT:421,26150 Kč