


19300160291 | |
|---|---|
DigiKey Part Number | 1195-5368-ND |
Manufacturer | |
Manufacturer Product Number | 19300160291 |
Description | CONN BASE SIDE ENTRY SZ16B M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300160291 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 4.606" L x 2.244" W x 3.181" H (117.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 16B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 669,55000 Kč | 1 669,55 Kč |
| 10 | 1 419,19200 Kč | 14 191,92 Kč |
| 25 | 1 330,39960 Kč | 33 259,99 Kč |
| 50 | 1 266,96060 Kč | 63 348,03 Kč |
| 100 | 1 206,57030 Kč | 120 657,03 Kč |
| Unit Price without VAT: | 1 669,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 020,15550 Kč |




























