Base - Box Mount Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®

19300160252

DigiKey Part Number
1195-5365-ND
Manufacturer
Manufacturer Product Number
19300160252
Description
CONN BASE SIDE ENTRY SZ16B M32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300160252 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
16B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M32
Size / Dimension
4.606" L x 2.244" W x 3.181" H (117.00mm x 57.00mm x 80.80mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 634,48000 Kč1 634,48 Kč
101 389,35400 Kč13 893,54 Kč
251 302,43040 Kč32 560,76 Kč
501 240,32240 Kč62 016,12 Kč
1001 181,20680 Kč118 120,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 634,48000 Kč
Unit Price with VAT:1 977,72080 Kč