Base - Box Mount Connector Side Entry PG21 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG21 16B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300161250

DigiKey Part Number
1195-6711-ND
Manufacturer
Manufacturer Product Number
09300161250
Description
CONN BASE SIDE ENTRY SZ16B PG21
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG21 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300161250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG21
Manufacturer
HARTING
Size / Dimension
4.606" L x 2.244" W x 2.197" H (117.00mm x 57.00mm x 55.80mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Box Mount
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
16B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1838,45000 Kč838,45 Kč
10712,69300 Kč7 126,93 Kč
25668,08080 Kč16 702,02 Kč
50636,21420 Kč31 810,71 Kč
100605,87420 Kč60 587,42 Kč
250567,99256 Kč141 998,14 Kč
Manufacturers Standard Package
Unit Price without VAT:838,45000 Kč
Unit Price with VAT:1 014,52450 Kč