



09300160270 | |
|---|---|
DigiKey Part Number | 1195-6699-ND |
Manufacturer | |
Manufacturer Product Number | 09300160270 |
Description | CONN BASE SIDE ENTRY SZ16B PG21 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300160270 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 4.606" L x 2.244" W x 3.181" H (117.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 16B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 135,15000 Kč | 1 135,15 Kč |
| 10 | 964,81600 Kč | 9 648,16 Kč |
| 25 | 904,42600 Kč | 22 610,65 Kč |
| 50 | 861,29600 Kč | 43 064,80 Kč |
| 100 | 820,23020 Kč | 82 023,02 Kč |
| 250 | 768,95600 Kč | 192 239,00 Kč |
| Unit Price without VAT: | 1 135,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 373,53150 Kč |




























